
This 52-position, 2-row right angle rectangular connector features a gold-plated contact finish and a maximum operating temperature of 105°C. It has a flammability rating of UL94 V-0 and is suitable for use in environments with a maximum voltage rating of 250V. The connector is available in a rail/tube packaging and has a pitch of 2.54mm. It is designed for through-hole mounting and has a black housing and insulation color.
Molex 0719730226 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 65.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.