
The Molex 0719730233 is a 66-position right-angle rectangular connector with a 2.54mm pitch. It features a gold-plated bronze contact with a gold finish and a polymer insulation material. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 250V AC and is available in a rail/Tube packaging configuration.
Molex 0719730233 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 83.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.