
This 36-position 2-row right angle rectangular connector features a gold-plated bronze contact with a gold finish. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. The connector is designed for through-hole mounting and is available in a rail/Tube packaging configuration with a pitch of 2.54mm. It meets the UL94 V-0 flammability rating and is suitable for general-purpose applications.
Molex 0719730318 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 45.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.