
This 48-position, 2-row right angle rectangular connector features a gold-plated bronze contact with a gold finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 250V AC and is suitable for through-hole mounting. It is packaged in a rail or tube format with a pitch of 2.54mm and is part of the C-Grid 71973 series.
Molex 0719730324 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.