
The 52-Position 2-Row Right Angle Rectangular Connector features a contact finish of gold with a mating finish of gold on bronze contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 250V AC and is available in a packaging style of rail/tube. It has a length of 65.91mm and a pitch of 2.54mm, with a termination style of solder. The connector is designed for through hole mounting and has a flammability rating of UL94 V-0.
Molex 0719730326 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 65.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.