
This rectangular connector features 18 female socket contacts with a gold finish, made of bronze with a gold plating. It has a black polymer housing and insulation, with a UL94 V-0 flammability rating. The connector measures 22.73mm in length and 8.76mm in depth, with a pitch of 2.54mm. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC. The connector is packaged in a rail or tube and is designed for through-hole mounting.
Molex 0719731009 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719731009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.