36-position, 2-row right-angle socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square contact shape. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range and supports a maximum 250V AC rating. Through-hole mounting with solder termination, supplied in a tube.
Molex 0719731018 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 45.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719731018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.