
This Molex C-Grid 71973 connector features 52 female socket contacts with a current rating of 2A and a maximum voltage rating of 250V AC. It has a black housing and gold-plated contacts with a bronze base material. The connector is designed for through-hole mounting and has a right-angle orientation. It operates over a temperature range of -40°C to 105°C and is available in a rail or tube packaging format with a 2.54mm pitch and 0.1inch row spacing.
Molex 0719731026 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 65.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71973 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0719731026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.