This rectangular connector features 50 female socket contacts with a square shape and gold plating, housed in a black polymer insulation with a black housing. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -40°C and 105°C. The connector is available in a rail/Tube packaging and has a termination of solder.
Molex 0719731125 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 63.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719731125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.