
The Molex 0719731132 is a 64-position, 2-row, right angle rectangular connector with a maximum operating temperature range of -40°C to 105°C. It features a gold-plated contact finish and a bronze contact material. The connector is designed for through hole mount and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a pitch of 2.54mm.
Molex 0719731132 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 81.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719731132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.