Molex 0730999221 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CyClone, SL™ 73099 |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0730999221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.