Molex 0731000016 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.