Molex 0731000030 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 29.72mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.