This Molex connector features a zinc alloy body with nickel plating and bronze contacts with gold plating, operating within an impedance of 75 ohms. It is packaged in a tray and has a length of 35.1mm and depth of 14.76mm. The connector is compliant with RoHS and REACH regulations and has a termination of solder.
Molex 0731000067 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 35.1mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.