Molex 0731000070 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 35.54mm |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.