This RF connector features a nickel plated brass body and tin plated contacts. The connector has a 75 ohm impedance and is suitable for use in a variety of applications. It is available in bulk packaging with 100 pieces per package. The connector can be mounted to a panel, bulkhead, or rear side nut.
Molex 0731000079 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 75R |
| Series | 73100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0731000079 to view detailed technical specifications.
No datasheet is available for this part.