Molex 0731000090 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | PP |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 35.1mm |
| Mating Cycles | 500 |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.