Right-angle, board-mount RF SMB connector featuring a female contact and solder terminal. This receptacle is designed for RF and coaxial applications, offering a secure and reliable connection. ROHS compliant for environmental responsibility.
Molex 0731000103 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0731000103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.