Molex 0731000256 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Depth | 6.4mm |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 15.4mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.