Right-angle RF SMB connector, male, cable mount, featuring a brass body with gold plating and a copper contact with gold plating. Designed for 50 Ohm impedance, this connector utilizes a crimp termination method and a polytetrafluoroethylene insulator. Its dimensions are 13.04mm in length and 6.4mm in depth, with a RoHS compliant designation.
Molex 0731000257 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.04mm |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000257 to view detailed technical specifications.
No datasheet is available for this part.