Molex 0731010400 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.66mm |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 336 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73101 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731010400 to view detailed technical specifications.
No datasheet is available for this part.