Molex 0731160056 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Cable |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Length | 0.23m |
| Material | Bronze |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731160056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.