Molex 0731160067 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Female to Female |
| Impedance | 50R |
| Mount | Cable |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731160067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.