Molex 0731710702 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731710702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.