Molex 0731711160 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.31mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731711160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.