Rf / Coaxial Connector, Sma Coaxial, Straight Plug, Crimp, 50 Ohm, Rg55, Rg142, Rg223, Rg400, Brass Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |