Female SMA connector with 50 Ohm impedance, designed for straight, panel mount applications with flange mounting. Features a stainless steel body, copper contacts with gold plating, and a PTFE dielectric. Operates across a wide temperature range from -65°C to 165°C, with a maximum frequency of 27GHz and a voltage rating of 500V. Supplied in a tray package of 80 units.
Molex 0732510140 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 5mm |
| Max Frequency | 27GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.089243oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732510140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.