Molex 0732510410 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 27.43mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732510410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.