Straight SMA male cable mount connector with 50 Ohm impedance. Features brass body and contact material with gold plating for enhanced conductivity. PTFE dielectric ensures reliable performance up to 18GHz. Designed for solder termination and free-hanging applications, this connector offers 500 mating cycles and a voltage rating of 500V. Operating temperature range is -65°C to 165°C.
Molex 0732510730 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.45mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732510730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.