Molex 0732510980 technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732510980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.