This straight, single-port RF connector features a 50-ohm impedance and a maximum frequency of 18GHz. Constructed with a brass body and center contact, both plated in gold, it utilizes a PTFE dielectric for reliable performance. Designed for panel, edge, board, and bulkhead mounting with a through-hole termination, this connector supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C. It is RoHS compliant and rated for 500V.
Molex 0732511040 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732511040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.