Molex 0732511140 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732511140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.