RF coaxial connector, single port, single contact, right-angle board mount, surface mount termination. Features a locking mechanism and gold/nickel contact finish for reliable signal transmission. Designed for commercial applications.
Molex 0732511150 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold/Nickel (Au/Ni) |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0732511150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.