
The Molex 0732511151 is a female SMA edge mount RF connector with a brass body and gold plating. It features a copper contact with gold plating and a polytetrafluoroethylene insulation material. The connector has an impedance of 50 ohms and a length of 9.53mm. It is suitable for edge mount applications and is packaged in bulk.
Molex 0732511151 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.53mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mount | Edge |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732511151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.