Surface mount RF SMA connector featuring a straight, jack configuration with a single gold-plated copper contact. Constructed with a stainless steel body and Teflon insulation, this component offers 50 Ohm impedance and operates up to 26.5 GHz. The connector measures 15.88mm in length and 5.66mm in depth, with a locking mechanism for secure connection. This RoHS compliant component is supplied in tray packaging.
Molex 0732511851 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.66mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 15.88mm |
| Mount | Surface Mount |
| Operating Frequency | 26.5Hz |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732511851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.