Molex 0732511853 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 15.88mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | COMPRESSION |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732511853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.