Molex 0732512830 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73251 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732512830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.