Molex 0732513482 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 27GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 27 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732513482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.