Molex 0732520091 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | 73252 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732520091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.