Molex 0732520092 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Surface Mount |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 73252 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732520092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.