Molex 0732540090 technical specifications.
| Body Material | Brass |
| Body Plating | Metal |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 18.42mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73254 |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732540090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
