Molex 0732540111 technical specifications.
| Body Material | Brass |
| Body Plating | Metal |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73254 |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732540111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.