Male F Plug coaxial connector for 75 Ohm impedance applications. Features brass body with nickel plating and gold-plated brass center contact. Designed for RG 179 cable with solder termination. Operates up to 2GHz with a voltage rating of 500V and 500 mating cycles. Dielectric is PTFE, and the housing is silver colored.
Molex 0733560210 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 25.98mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73356 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0733560210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.