Molex 0734036263 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Violet |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734036263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.