Molex 0734036289 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734036289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.