This straight, male SMB connector is designed for 75 Ohm impedance applications, featuring a brass body with nickel plating and a polypropylene insulator. It offers a maximum frequency of 4GHz and a voltage rating of 335V, with gold-plated copper center contacts and gold-plated contacts for reliable signal transmission. The connector supports 500 mating cycles and operates within a temperature range of -55°C to 155°C, with a low insertion loss of 0.2dB. This free-hanging, cable-mount component is supplied in bulk packaging.
Molex 0734040230 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Length | 16.86mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73404 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734040230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.