Molex 0734040572 technical specifications.
| Body Material | Brass, Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Mating Cycles | 50 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 73404 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734040572 to view detailed technical specifications.
No datasheet is available for this part.