Molex 0734041600 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Tray |
| Series | 73404 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0734041600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.