Molex 0734042280 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734042280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.