Molex 0734042330 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 73404 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734042330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.